
* Images are for reference only
SXT3248DC16-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC16-36.000M
- JLCPCB Part #
- C6537105
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 36MHz 40Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5335
200+
$0.6121
500+
$0.5912
1000+
$0.5815
Related Products

SXT3248DD16-36.000M
Suntsu Electronics, Inc.
$1.5544

SXT3248DC16-32.000M
Suntsu Electronics, Inc.
$1.2290

SXT3248EC16-36.000M
Suntsu Electronics, Inc.
$1.6140

SXT32413BA16-48.000M
Suntsu Electronics, Inc.
$0.9552

SXT3248DC17-24.000M
Suntsu Electronics, Inc.
$0.8795

SXT32410FC16-27.000M
Suntsu Electronics, Inc.
$1.0293
Welcome back, may I help you?