
* Images are for reference only
SXT21414AA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414AA38-27.000M
- JLCPCB Part #
- C7376036
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 14pF 27MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4927
200+
$0.9958
500+
$0.9620
1000+
$0.9459
Related Products

SXT21414AA48-27.000M
Suntsu Electronics, Inc.
$2.7103

SXT21416BA38-27.000M
Suntsu Electronics, Inc.
$2.4863

SXT21417CA38-27.000M
Suntsu Electronics, Inc.
$2.3703

SXT2148EB27-26.000M
Suntsu Electronics, Inc.
$1.5324

SXT21418DB17-18.432M
Suntsu Electronics, Inc.
$1.3568

SXT21413AA48-18.432M
Suntsu Electronics, Inc.
$1.3020
Welcome back, may I help you?