
* Images are for reference only
SXT32411CA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CA16-14.7456M
- JLCPCB Part #
- C7042582
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 11pF 14.7456MHz ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0978
200+
$0.4392
500+
$0.4231
1000+
$0.4167
Related Products

SXT32411DA16-14.7456M
Suntsu Electronics, Inc.
$1.1796

SXT32416CA16-14.7456M
Suntsu Electronics, Inc.
$0.7244

SXT32411BA16-14.7456M
Suntsu Electronics, Inc.
$1.0433

SXT32419DA07-13.000M
Suntsu Electronics, Inc.
$0.9280

SXT32410EB38-52.000M
Suntsu Electronics, Inc.
$1.0369

SXT32410CA48-50.000M
Suntsu Electronics, Inc.
$0.5770
Welcome back, may I help you?