
* Images are for reference only
SXT21412FE38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FE38-18.432M
- JLCPCB Part #
- C6510148
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 18.432MHz 200Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4536
200+
$0.5802
500+
$0.5610
1000+
$0.5513
Related Products

SXT21412FC38-18.432M
Suntsu Electronics, Inc.
$1.4360

SXT22412FE38-18.432M
Suntsu Electronics, Inc.
$1.7613

SXT21412FA38-18.432M
Suntsu Electronics, Inc.
$1.4200

SXT21418ED38-20.000M
Suntsu Electronics, Inc.
$1.2998

SXT21410FB07-48.000M
Suntsu Electronics, Inc.
$1.2309

SXT21418EC17-40.000M
Suntsu Electronics, Inc.
$2.4921
Welcome back, may I help you?