
* Images are for reference only
SXT22412BA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA07-14.31818M
- JLCPCB Part #
- C7334975
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12pF 14.31818MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1153
200+
$0.4452
500+
$0.4307
1000+
$0.4227
Related Products

SXT22415BA07-14.31818M
Suntsu Electronics, Inc.
$1.1153

SXT22422BA07-14.31818M
Suntsu Electronics, Inc.
$1.1153

SXT22416BA07-14.31818M
Suntsu Electronics, Inc.
$1.1153

SXT22418FB27-24.576M
Suntsu Electronics, Inc.
$2.8766

SXT22411BB48-16.000M
Suntsu Electronics, Inc.
$1.4303

SXT22410CC07-40.000M
Suntsu Electronics, Inc.
$2.1149