
* Images are for reference only
SXT21412FD16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD16-16.000M
- JLCPCB Part #
- C6691716
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 16MHz 200Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8731
200+
$0.3496
500+
$0.3383
1000+
$0.3319
Related Products

SXT21418FD16-16.000M
Suntsu Electronics, Inc.
$1.4948

SXT21412FD16-26.000M
Suntsu Electronics, Inc.
$1.6962

SXT21410FD16-16.000M
Suntsu Electronics, Inc.
$1.2435

SXT2148AA16-24.576M
Suntsu Electronics, Inc.
$1.3402

402F30733CDR
CTS Electronic Components
$0.9762

SXT21414BA07-18.432M
Suntsu Electronics, Inc.
$1.3031
Welcome back, may I help you?