
* Images are for reference only
SXT22420BA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA07-50.000M
- JLCPCB Part #
- C7383209
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 50MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2988
200+
$0.5189
500+
$0.5012
1000+
$0.4931
Related Products

SXT22420BB07-50.000M
Suntsu Electronics, Inc.
$1.3100

SXT22422BA07-50.000M
Suntsu Electronics, Inc.
$1.2988

SXT21420BA07-50.000M
Suntsu Electronics, Inc.
$1.4422

SXT22411BA16-12.288M
Suntsu Electronics, Inc.
$0.8299

SXT2248EC27-40.000M
Suntsu Electronics, Inc.
$1.1876

SXT22411AA38-26.000M
Suntsu Electronics, Inc.
$0.7235
Welcome back, may I help you?