
* Images are for reference only
SXT21412AA07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA07-22.1184M
- JLCPCB Part #
- C5938687
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 12pF 22.1184MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1935
200+
$0.4768
500+
$0.4607
1000+
$0.4526
Related Products

SXT21412AA27-22.1184M
Suntsu Electronics, Inc.
$1.1999

SXT21419AA07-22.1184M
Suntsu Electronics, Inc.
$0.9100

SXT21417AA07-22.1184M
Suntsu Electronics, Inc.
$0.9100

SXT21418DC07-27.000M
Suntsu Electronics, Inc.
$2.3853

SXT21419DB38-32.000M
Suntsu Electronics, Inc.
$2.2999

LFXTAL071257REEL
IQD
$3.3725
Welcome back, may I help you?