
* Images are for reference only
SXT22417AA48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA48-16.000M
- JLCPCB Part #
- C7100986
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16MHz 17pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8671
200+
$0.3472
500+
$0.3359
1000+
$0.3294
Related Products

SXT22418AA48-16.000M
Suntsu Electronics, Inc.
$0.8590

SXT22415AA48-16.000M
Suntsu Electronics, Inc.
$1.0625

SXT22419AA48-16.000M
Suntsu Electronics, Inc.
$0.8671

SXT22413CA38-50.000M
Suntsu Electronics, Inc.
$1.3305

SXT22419DA27-37.400M
Suntsu Electronics, Inc.
$1.0867

SXT22422CC07-14.31818M
Suntsu Electronics, Inc.
$1.2045
Welcome back, may I help you?