
* Images are for reference only
SXT21418CA07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA07-48.000M
- JLCPCB Part #
- C5920520
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18pF 48MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3648
200+
$0.5443
500+
$0.5266
1000+
$0.5185
Related Products

SXT21410CA07-48.000M
Suntsu Electronics, Inc.
$1.0725

SXT21418CB07-48.000M
Suntsu Electronics, Inc.
$1.2808

SXT21418CA17-48.000M
Suntsu Electronics, Inc.
$1.2711

ABM11AIG-30.000MHZ-4Z-T3
Abracon LLC
$0.7624

402F2711XIKR
CTS Electronic Components
$1.0014

SXT2148CA27-38.400M
Suntsu Electronics, Inc.
$1.1678
Welcome back, may I help you?