
* Images are for reference only
SXT21410FD16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD16-16.000M
- JLCPCB Part #
- C7375552
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 10pF 16MHz 200Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2407
200+
$0.4950
500+
$0.4789
1000+
$0.4709
Related Products

SXT21410FD17-16.000M
Suntsu Electronics, Inc.
$1.2439

SXT21410FB16-16.000M
Suntsu Electronics, Inc.
$1.2149

SXT22410FD16-16.000M
Suntsu Electronics, Inc.
$1.6408

ECS-160-10-37B2-CTN-TR
ECS
$0.3809

SXT21412FC38-24.000M
Suntsu Electronics, Inc.
$1.6215

SXT21410DD17-26.000M
Suntsu Electronics, Inc.
$1.1282