
* Images are for reference only
IS61WV10248EDBLL-10BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV10248EDBLL-10BLI-TR
- JLCPCB Part #
- C6644070
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 10ns 15mA 2.4V~3.6V 55mA 8Mbit Auto power-down function、Built-in ECC function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0760
200+
$10.4057
500+
$10.0572
1000+
$9.8853
Related Products

IS61WV10248EDBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$20.4966

IS61WV10248EEBLL-10B2LI-TR
ISSI(Integrated Silicon Solution)
$17.7422

IS61WV102416DBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$27.3030

IS62WV6416ALL-55BLI-TR
ISSI(Integrated Silicon Solution)
$3.1319

IS61WV102416EDBLL-10BLI
ISSI(Integrated Silicon Solution)
$20.4934

AS7C34098B-10BINTR
Alliance Memory
$12.1563
Welcome back, may I help you?