This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS61WV102416EDBLL-10BLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS61WV102416EDBLL-10BLI
JLCPCB Part #
C1352399
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 100mA 10ns 16Mbit 2.4V~3.6V 70mA Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6023
200+ $7.9729
480+ $7.6936
960+ $7.5548
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons