
* Images are for reference only
IS62WV5128BLL-55BI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV5128BLL-55BI-TR
- JLCPCB Part #
- C20451016
- Package
- 36-TFBGA (6x8)
- Description
- -40℃~+85℃ 15uA 2.5V~3.6V 45mA 4Mbit 55ns Auto power-down function Parallel Port (Parallel) 36-TFBGA (6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6500
200+
$5.4465
500+
$5.2650
1000+
$5.1750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS62WV5128BLL-55TI-TR
ISSI(Integrated Silicon Solution)
$14.1030

IS62WV5128BLL-55BLI-TR
ISSI(Integrated Silicon Solution)
$10.1218

IS62WV5128BLL-55TLI-TR
ISSI(Integrated Silicon Solution)
$6.7607

IS62WV2568BLL-70BI-TR
ISSI(Integrated Silicon Solution)
$8.1633

IS61WV5128BLL-10BI-TR
ISSI(Integrated Silicon Solution)
$10.8175

IS62WV5128DBLL-45BLI-TR
ISSI(Integrated Silicon Solution)
$11.9678
Welcome back, may I help you?