
* Images are for reference only
IS61WV10248EEBLL-10B2LI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV10248EEBLL-10B2LI-TR
- JLCPCB Part #
- C6280216
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 10ns 2.4V~3.6V 40mA 8Mbit 95mA Auto power-down function、Built-in ECC function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7686
200+
$7.0901
500+
$6.8537
1000+
$6.7362
Related Products

IS61WV10248EDBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$26.1149

IS61WV10248EEBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$15.2434

AS7C34098B-10BINTR
Alliance Memory
$12.1744

IS61WV102416FBLL-10B2LI-TR
ISSI(Integrated Silicon Solution)
$23.4625

IS62WV25616ECLL-35BLI
ISSI(Integrated Silicon Solution)
$8.7468

IS62WV25616BLL-55BLI-TR
ISSI(Integrated Silicon Solution)
$3.8298