
* Images are for reference only
AS7C34098B-10BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C34098B-10BINTR
- JLCPCB Part #
- C5570005
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 10mA 10ns 2.7V~3.6V 4Mbit 70mA Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1520
200+
$4.8486
500+
$4.6865
1000+
$4.6078
Related Products

AS7C34096B-10BINTR
Alliance Memory
$5.2484

AS7C34098B-10TINTR
Alliance Memory
$5.4234

AS7C34098A-10BINTR
Alliance Memory
$5.0734

IS61WV20488FBLL-8BLI-TR
ISSI(Integrated Silicon Solution)
$24.8001

AS7C316098B-10BINTR
Alliance Memory
$45.2476

IS62WV25616BLL-55BLI-TR
ISSI(Integrated Silicon Solution)
$3.8227
Welcome back, may I help you?