
* Images are for reference only
RDC30-470K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC30-470K-RC
- JLCPCB Part #
- C6642604
- Package
- Plugin,D=27.9mm
- Description
- 19A 24mΩ 47uH 9A ±10% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8215
200+
$1.9248
500+
$1.8605
1000+
$1.8284
Welcome back, may I help you?