
* Images are for reference only
PCHC0412HP-5R6M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHC0412HP-5R6M-RC
- JLCPCB Part #
- C17315891
- Package
- SMD,4.5x4.1mm
- Description
- 1.7A 2.3A 208mΩ 5.6uH ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0634
200+
$1.2228
500+
$1.1825
1000+
$1.1615
Related Products
Welcome back, may I help you?