
* Images are for reference only
RDC30-471K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC30-471K-RC
- JLCPCB Part #
- C7277281
- Package
- Plugin,D=27.9mm
- Description
- 187mΩ 470uH 4A 6A ±10% 插件,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3996
200+
$7.7418
500+
$7.4826
1000+
$7.3554