This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVH500ARA330MF80G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVH500ARA330MF80G
JLCPCB Part #
C6614042
Package
SMD,D6.3xL8mm
Description
-40℃~+125℃ 1000hrs@125℃ 2Ω@100kHz 33uF 50V 6.3mm 77.19mA@120Hz 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3270
200+ $0.1306
500+ $0.1262
900+ $0.1239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons