This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2918GLE-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ2918GLE-AEC1-Z
JLCPCB Part #
C6595632
Package
QFN-20(3x4)
Description
-40℃~+125℃@(TJ) 1 1MHz 4V~40V Buck Buck External Yes QFN-20(3x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3007
100+ $2.6510
500+ $2.1832
1000+ $1.7673
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons