
* Images are for reference only
MP3416GQH-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3416GQH-P
- JLCPCB Part #
- C3192094
- Package
- QFN-8(2x1.5)
- Description
- -40℃~+125℃@(TJ) 1 1.1A 1.8V~5.5V 860mV~5.5V Boost Boost Built-in Yes QFN-8(2x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5217
10+
$0.4106
30+
$0.3639
100+
$0.3043
500+
$0.2786
1000+
$0.2625
Related Products