
* Images are for reference only
MP4054AGJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4054AGJ-P
- JLCPCB Part #
- C6910145
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 12V~28V AC-DC Buck、Boost PWM TSOT-23-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2903
10+
$0.2307
30+
$0.2051
100+
$0.1733
Welcome back, may I help you?