
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Current Range | ±20A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 66mV/A | |
| Voltage - Supply | 3V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCS1802GS-20-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Current Range | ±20A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 66mV/A | |
| Voltage - Supply | 3V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCS1802GS-20-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MCS1802GS-20-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.