
* Images are for reference only
LT8640JUDCF#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8640JUDCF#WPBF
- JLCPCB Part #
- C3191957
- Package
- QFN-20(3x4)
- Description
- -40℃~+150℃@(TJ) 1 2MHz 3.4V~42V 5A Adjustable Buck Buck Built-in Yes QFN-20(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2749
200+
$9.0069
500+
$8.6906
1000+
$8.5348
Related Products
Welcome back, may I help you?