
* Images are for reference only
MP6400DJ-01-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6400DJ-01-LF-Z
- JLCPCB Part #
- C5800403
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.6uA 1.8V~6V 24ms 400mV Active Low Manual reset input Open Drain Voltage monitor TSOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
50+
$0.9734
100+
$0.8566
500+
$0.7658
1000+
$0.7139
Welcome back, may I help you?