
* Images are for reference only
MC12CD070D-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD070D-F
- JLCPCB Part #
- C6589683
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 7pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6121
200+
$2.2391
500+
$2.1649
1000+
$2.1278
Related Products

MC12CD050D-F
Cornell Dubilier Electronics
$2.7424

MC12CD070C-F
Cornell Dubilier Electronics
$13.4535

MC12CD070D-TF
Cornell Dubilier Electronics
$3.0198

MC12FD330F-F
Cornell Dubilier Electronics
$13.7841

MC12FA680F-TF
Cornell Dubilier Electronics
$6.5138

MC12FD820J-F
Cornell Dubilier Electronics
$3.6489
Welcome back, may I help you?