
* Images are for reference only
MC12CD070D-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD070D-TF
- JLCPCB Part #
- C6589687
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 7pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0153
200+
$1.2033
500+
$1.1630
1000+
$1.1437
Related Products

MC12CD050D-TF
Cornell Dubilier Electronics
$3.4470

MC12CD020D-TF
Cornell Dubilier Electronics
$3.0153

MC12CD070C-TF
Cornell Dubilier Electronics
$7.4175

MC12FD820J-TF
Cornell Dubilier Electronics
$3.3874

MC12FA151J-TF
Cornell Dubilier Electronics
$3.0894

MC12EF120J-F
Cornell Dubilier Electronics
$9.9270
Welcome back, may I help you?