* Images are for reference only
CMR08F393JODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F393JODP
- JLCPCB Part #
- C6534972
- Package
- -
- Description
- ±5% 500V 0.039uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F393JODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F393JODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F393JODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F393JODP datasheets or manufacturer documentation.
Datasheet: CMR08F393JODP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS337M16G24B-F
Cornell Dubilier Electronics
$0.9
-
AVE686M25E16T-F
Cornell Dubilier Electronics
$0.1335
-
SLPX471M420E4P3
Cornell Dubilier Electronics
$4.8705
-
185392K100RAA-F
Cornell Dubilier Electronics
$0.465
-
CGS212U150R3C
Cornell Dubilier Electronics
$30.2625
-
MC08CA020D-F
Cornell Dubilier Electronics
$1.9365