
* Images are for reference only
CMR06F182GPDR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F182GPDR
- JLCPCB Part #
- C5969568
- Package
- -
- Description
- -55℃~+150℃ 1.8nF 13.5mm 17mm 500V ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.1483
204+
$35.1727
504+
$33.9970
996+
$33.4156
Related Products

CMR06F132GPDR
Cornell Dubilier Electronics
$77.5735

CMR06F102GPDR
Cornell Dubilier Electronics
$68.7622

CMR06F182GODR
Cornell Dubilier Electronics
$80.1311

CD30FC243JO3F
Cornell Dubilier Electronics
$100.6059

CDV30FH681GO3F
Cornell Dubilier Electronics
$60.0395

CDV30FH102JO3F
Cornell Dubilier Electronics
$22.6346
Welcome back, may I help you?