
* Images are for reference only
SXT32412DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD07-37.400M
- JLCPCB Part #
- C6530103
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 37.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.4066
500+
$0.3937
1000+
$0.3856
Related Products

SXT32412DC07-37.400M
Suntsu Electronics, Inc.
$1.0082

SXT32417DD07-37.400M
Suntsu Electronics, Inc.
$1.4148

SXT32410DD07-37.400M
Suntsu Electronics, Inc.
$1.0179

SXT32418FB48-32.000M
Suntsu Electronics, Inc.
$1.2825

FA-238 24.0000MB-K
Seiko Epson
$0.4869

SXT32417DD48-44.000M
Suntsu Electronics, Inc.
$2.1132
Welcome back, may I help you?