
* Images are for reference only
SXT32410DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD07-37.400M
- JLCPCB Part #
- C6318412
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 37.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0174
200+
$0.4063
500+
$0.3934
1000+
$0.3854
Related Products

SXT32417DD07-37.400M
Suntsu Electronics, Inc.
$1.4140

SXT32410DD27-37.400M
Suntsu Electronics, Inc.
$1.0222

SXT32410FD07-37.400M
Suntsu Electronics, Inc.
$1.1061

SXT32414BA38-22.1184M
Suntsu Electronics, Inc.
$1.2141

QT325S-44.000MEEQ-T
QST Products, LLC
$0.8223

SXT32417CA07-40.000M
Suntsu Electronics, Inc.
$0.7691
Welcome back, may I help you?