
* Images are for reference only
SXT22412AA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA48-30.000M
- JLCPCB Part #
- C7379140
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 30MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7120
200+
$0.2845
500+
$0.2748
1000+
$0.2700
Related Products

SXT22414AA48-30.000M
Suntsu Electronics, Inc.
$2.7802

SXT22412AA48-40.000M
Suntsu Electronics, Inc.
$1.1233

SXT22412CA48-30.000M
Suntsu Electronics, Inc.
$0.7393

ABM10W-22.5792MHZ-7-B1U-T3
Abracon LLC
$0.9803

SXT22410AA17-14.31818M
Suntsu Electronics, Inc.
$1.1008

SXT22418FC27-13.560M
Suntsu Electronics, Inc.
$0.6766