
* Images are for reference only
SXT32418FB48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB48-32.000M
- JLCPCB Part #
- C6268049
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 32MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2788
200+
$0.5115
500+
$0.4938
1000+
$0.4858
Related Products

SXT32412FB48-32.000M
Suntsu Electronics, Inc.
$1.4203

SXT32418FB48-12.000M
Suntsu Electronics, Inc.
$1.2080

SXT32418FB48-36.000M
Suntsu Electronics, Inc.
$1.7066

SXT32416CB17-18.432M
Suntsu Electronics, Inc.
$0.6692

SXT32413AA27-27.120M
Suntsu Electronics, Inc.
$0.7158

SXT32418DD16-12.000M
Suntsu Electronics, Inc.
$0.9523