
* Images are for reference only
SXT3249BA07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BA07-22.1184M
- JLCPCB Part #
- C6710912
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 22.1184MHz 50Ω 9pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0976
200+
$0.4388
500+
$0.4243
1000+
$0.4163
Related Products

SXT3249BA17-22.1184M
Suntsu Electronics, Inc.
$1.1008

SXT3249BA27-22.1184M
Suntsu Electronics, Inc.
$1.1025

SXT3249AA07-22.1184M
Suntsu Electronics, Inc.
$1.0864

SXT32420DD07-16.384M
Suntsu Electronics, Inc.
$1.1828

SXT32418EE27-24.000M
Suntsu Electronics, Inc.
$0.6091

SXT3248EB48-37.400M
Suntsu Electronics, Inc.
$1.0414