
* Images are for reference only
SXT32417DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD07-37.400M
- JLCPCB Part #
- C6707467
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 37.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4125
200+
$0.5637
500+
$0.5460
1000+
$0.5364
Related Products

SXT32417DD17-37.400M
Suntsu Electronics, Inc.
$1.4157

SXT32410DD07-37.400M
Suntsu Electronics, Inc.
$1.0163

SXT32412DD07-37.400M
Suntsu Electronics, Inc.
$1.0163

SXT3247BB07-50.000M
Suntsu Electronics, Inc.
$0.5670

SXT3248FD27-20.000M
Suntsu Electronics, Inc.
$0.9809

SXT32418FE07-16.000M
Suntsu Electronics, Inc.
$1.2820
Welcome back, may I help you?