
* Images are for reference only
SXT22412BB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB48-27.120M
- JLCPCB Part #
- C6518438
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27.12MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0937
200+
$0.4372
500+
$0.4227
1000+
$0.4146
Related Products

SXT22412FB48-27.120M
Suntsu Electronics, Inc.
$0.7195

SXT22412BA48-27.120M
Suntsu Electronics, Inc.
$1.0808

SXT22412DB48-27.120M
Suntsu Electronics, Inc.
$1.2502

SXT22414CB48-22.1184M
Suntsu Electronics, Inc.
$1.0082

SXT22419EB07-50.000M
Suntsu Electronics, Inc.
$1.4131

SXT22410FE48-20.000M
Suntsu Electronics, Inc.
$0.8018
Welcome back, may I help you?