
* Images are for reference only
SXT22410FB27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB27-27.120M
- JLCPCB Part #
- C7098560
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 27.12MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6180
200+
$0.6469
500+
$0.6243
1000+
$0.6146
Related Products

SXT22410FD27-27.120M
Suntsu Electronics, Inc.
$1.6519

SXT22410FE27-27.120M
Suntsu Electronics, Inc.
$1.6696

SXT22410FB07-27.120M
Suntsu Electronics, Inc.
$1.6099

SXT22417AA38-18.432M
Suntsu Electronics, Inc.
$1.1018

SXT22410CC48-24.000M
Suntsu Electronics, Inc.
$1.4164

SXT22410AA17-32.000M
Suntsu Electronics, Inc.
$0.9711
Welcome back, may I help you?