
* Images are for reference only
SXT22420CB17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CB17-12.288M
- JLCPCB Part #
- C7340877
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 20pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8673
200+
$0.3457
500+
$0.3344
1000+
$0.3295
Related Products

SXT22420BB17-12.288M
Suntsu Electronics, Inc.
$0.8447

SXT32420CB17-12.288M
Suntsu Electronics, Inc.
$0.6913

SXT22420CC17-12.288M
Suntsu Electronics, Inc.
$0.8787

SXT22414CB17-22.1184M
Suntsu Electronics, Inc.
$0.9998

425F11A019M2000
CTS Electronic Components
$1.1871

SXT2248CC38-38.400M
Suntsu Electronics, Inc.
$1.3406
Welcome back, may I help you?