
* Images are for reference only
SXT22412DB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB48-27.120M
- JLCPCB Part #
- C5946288
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27.12MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2502
200+
$0.5001
500+
$0.4824
1000+
$0.4743
Related Products

SXT22412FB48-27.120M
Suntsu Electronics, Inc.
$0.7195

SXT22412DD48-27.120M
Suntsu Electronics, Inc.
$1.1567

SXT22412DB16-27.120M
Suntsu Electronics, Inc.
$1.1518

C2E-26.000-10-1530-X-M
AKER
$1.1276

SXT22419DD38-14.7456M
Suntsu Electronics, Inc.
$0.9389

SXT22412CB07-25.000M
Suntsu Electronics, Inc.
$0.9163
Welcome back, may I help you?