
* Images are for reference only
SXT22418FE17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE17-16.384M
- JLCPCB Part #
- C6255258
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 18pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4433
200+
$0.5767
500+
$0.5574
1000+
$0.5477
Related Products

SXT22418FE27-16.384M
Suntsu Electronics, Inc.
$1.4465

SXT32418FE17-16.384M
Suntsu Electronics, Inc.
$1.4433

SXT22418EE17-16.384M
Suntsu Electronics, Inc.
$1.3192

SXT22413AA17-37.400M
Suntsu Electronics, Inc.
$1.0148

SXT22420CC27-13.000M
Suntsu Electronics, Inc.
$0.9278

SXT22415BB07-14.7456M
Suntsu Electronics, Inc.
$0.6911
Welcome back, may I help you?