
* Images are for reference only
SXT22419EB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EB07-50.000M
- JLCPCB Part #
- C7040973
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 50MHz 50Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4144
200+
$0.5652
500+
$0.5458
1000+
$0.5361
Related Products
Welcome back, may I help you?