
* Images are for reference only
228LBA160M2EF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LBA160M2EF
- JLCPCB Part #
- C6401347
- Package
- Plugin,D35xL42mm
- Description
- -40℃~+85℃ 10mm 113.04mΩ@120Hz 160V 2000hrs@85℃ 2200uF 35mm 4.96A@120Hz 42mm ±20% Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5151
200+
$4.9935
480+
$4.8275
1000+
$4.7453
Welcome back, may I help you?