
* Images are for reference only
108LBA200M2CG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 108LBA200M2CG
- JLCPCB Part #
- C6382317
- Package
- Plugin,D25xL47mm
- Description
- -40℃~+85℃ 1000uF 10mm 2000hrs@85℃ 200V 248.68mΩ@120Hz 25mm 3.28A@120Hz 47mm ±20% Plugin,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3460
200+
$2.9326
500+
$2.8343
1000+
$2.7860
Welcome back, may I help you?