
* Images are for reference only
AFK477M06F24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK477M06F24T-F
- JLCPCB Part #
- C2442865
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 160mΩ 2000hrs@105℃ 470uF 6.3V 600mA@100kHz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
200+
$0.1991
500+
$0.1911
1000+
$0.1879
Related Products
Welcome back, may I help you?