
* Images are for reference only
127LMX450M2EC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 127LMX450M2EC
- JLCPCB Part #
- C6364636
- Package
- Plugin,D35xL27mm
- Description
- -25℃~+105℃ 10mm 120uF 2.7631Ω@120Hz 27mm 35mm 450V 5000hrs@105℃ 820mA@120Hz ±20% Plugin,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0115
200+
$3.5963
480+
$3.4761
1000+
$3.4168
Welcome back, may I help you?