
* Images are for reference only
127LMX450M2BF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 127LMX450M2BF
- JLCPCB Part #
- C6390212
- Package
- Plugin,D22xL42mm
- Description
- -25℃~+105℃ 10mm 120uF 2.7631Ω@120Hz 22mm 42mm 450V 5000hrs@105℃ 760mA@120Hz ±20% Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5478
200+
$3.0117
500+
$2.9117
1000+
$2.8617
Welcome back, may I help you?