
* Images are for reference only
HVMLS331M200EK1A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS331M200EK1A
- JLCPCB Part #
- C2623055
- Package
- Plugin
- Description
- -55℃~+125℃ 10000hrs@85℃ 200V 25.4mm 330uF 426mΩ@120Hz 6.2A@20kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$151.9358
200+
$58.7967
500+
$56.7317
1000+
$55.7105
Related Products
Welcome back, may I help you?