
* Images are for reference only
SXT21413DC48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413DC48-18.432M
- JLCPCB Part #
- C6310597
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 13pF 18.432MHz 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3712
200+
$0.5485
500+
$0.5292
1000+
$0.5211
Related Products

SXT21413CC48-18.432M
Suntsu Electronics, Inc.
$1.3454

SXT21413DA48-18.432M
Suntsu Electronics, Inc.
$1.3551

SXT21412DC48-18.432M
Suntsu Electronics, Inc.
$1.3712

SXT21421AA16-40.000M
Suntsu Electronics, Inc.
$2.2794

ECS-270-10-37-JTN-TR
ECS
$0.3777

SXT2148BA16-26.000M
Suntsu Electronics, Inc.
$1.3599
Welcome back, may I help you?