
* Images are for reference only
SXT2148BA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BA16-26.000M
- JLCPCB Part #
- C6693104
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 26MHz 8pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3579
200+
$0.5429
500+
$0.5235
1000+
$0.5155
Related Products

SXT2147BA16-26.000M
Suntsu Electronics, Inc.
$1.4159

SXT2148FA16-26.000M
Suntsu Electronics, Inc.
$1.5931

SXT2148BB16-26.000M
Suntsu Electronics, Inc.
$1.3740

SXT21414CA07-16.384M
Suntsu Electronics, Inc.
$1.0374

SXT2148AA17-27.120M
Suntsu Electronics, Inc.
$1.3434

SXT21410FD07-16.000M
Suntsu Electronics, Inc.
$1.2419
Welcome back, may I help you?